Part Details for 3522680RJT by TE Connectivity
Overview of 3522680RJT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3522680RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5220
|
Newark | Resistor, Thick Film, 680 Ohm, 5%, 2512, Resistance:680Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522680RJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1689 |
|
$0.0570 | Buy Now |
DISTI #
A121290CT-ND
|
DigiKey | RES SMD 680 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43741 In Stock |
|
$0.2001 / $0.6500 | Buy Now |
DISTI #
279-3522680RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 680R 5% 3W RoHS: Compliant | 6820 |
|
$0.2000 / $0.6500 | Buy Now |
|
Onlinecomponents.com | 3522 680R 5% 3W RoHS: Compliant |
4000 In Stock |
|
$0.1996 / $0.2310 | Buy Now |
DISTI #
3522680RJT
|
TTI | Thick Film Resistors - SMD 3522 680R 5% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1990 / $0.2150 | Buy Now |
|
NexGen Digital | 38002 |
|
RFQ | ||
DISTI #
3790986
|
element14 Asia-Pacific | RES, 680R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1984 / $0.3247 | Buy Now |
DISTI #
3790986RL
|
element14 Asia-Pacific | RES, 680R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.1984 / $0.2887 | Buy Now |
DISTI #
3790986RL
|
Farnell | RES, 680R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1769 / $0.2885 | Buy Now |
DISTI #
3790986
|
Farnell | RES, 680R, 5%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.1769 / $0.3637 | Buy Now |
Part Details for 3522680RJT
3522680RJT CAD Models
3522680RJT Part Data Attributes
|
3522680RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522680RJT
TE Connectivity
RES SMD 680 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |