Part Details for 352268RFT by TE Connectivity
Overview of 352268RFT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 352268RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0477
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 68 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352268RFT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3500 |
|
$0.5340 / $0.7020 | Buy Now |
DISTI #
42AJ3464
|
Newark | 3522 68R 1% 3W |Cgs Te Connectivity 352268RFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 1943 |
|
$0.3970 / $0.4800 | Buy Now |
DISTI #
A121293CT-ND
|
DigiKey | RES SMD 68 OHM 1% 3W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2359 In Stock |
|
$0.3302 / $1.5200 | Buy Now |
DISTI #
279-352268RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 68R 1% 3W RoHS: Compliant | 284 |
|
$0.3280 / $0.9200 | Buy Now |
|
Onlinecomponents.com | 3522 68R 1% 3W RoHS: Compliant |
1943 Partner Stock |
|
$0.3484 / $0.4319 | Buy Now |
DISTI #
TE Connectivity 352268RFT
|
PEI Genesis | Fixed Resistor, Thick Film, | 1943 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 235 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
2476460RL
|
element14 Asia-Pacific | RES, 68R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 3500 |
|
$0.3232 / $0.4972 | Buy Now |
DISTI #
2476460
|
element14 Asia-Pacific | RES, 68R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3500 |
|
$0.3232 / $0.6485 | Buy Now |
DISTI #
2476460RL
|
Farnell | RES, 68R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 3 Days Container: Reel | 3500 |
|
$0.3009 / $0.5141 | Buy Now |
Part Details for 352268RFT
352268RFT CAD Models
352268RFT Part Data Attributes
|
352268RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352268RFT
TE Connectivity
RES SMD 68 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |