-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/C RAMH. 55P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1971
|
Newark | Z-Pack/C Ramh. 55P. |Amp Te Connectivity 352273-1 Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 | Buy Now |
DISTI #
352273-1
|
Avnet Americas | Conn Hard Metric M 55 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 352273-1) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Z-PACK 2MM HM TYPE C 55 POS. RIGHT ANGLE MALE CONNECTOR WITH REDUCED CROSS-TALK SHIELDS RoHS: Compliant | 0 |
|
$14.5700 / $42.7100 | Buy Now |
|
Quest Components | 55 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 961 |
|
$8.5125 / $17.0250 | Buy Now |
DISTI #
352273-1
|
Avnet Americas | Conn Hard Metric M 55 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 352273-1) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Z-PACK 2MM HM TYPE C 55 POS. RIGHT ANGLE MALE CONNECTOR WITH REDUCED CROSS-TALK SHIELDS RoHS: Compliant | 0 |
|
$14.5700 / $42.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352273-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352273-1
TE Connectivity
Z-PACK/C RAMH. 55P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.677 inch | |
Body Depth | 1.055 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 352273-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352273-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5106303-9 | 55 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 352273-1 vs 1-5106303-9 |