Part Details for 35229K1FT by TE Connectivity
Overview of 35229K1FT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35229K1FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3475
|
Newark | 3522 9K1 1% 3W |Cgs Te Connectivity 35229K1FT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4230 | Buy Now |
DISTI #
84Y5238
|
Newark | Resistor, Thick Film, 9.1Kohm, 1%, 2512, Resistance:9.1Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35229K1FT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3970 | Buy Now |
DISTI #
A121321CT-ND
|
DigiKey | RES SMD 9.1K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
605 In Stock |
|
$0.3302 / $1.5200 | Buy Now |
DISTI #
279-35229K1FT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 9K1 1% 3W RoHS: Compliant | 3519 |
|
$0.3280 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 9.1K Ohm 1% 3W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3304 / $0.6577 | Buy Now |
DISTI #
50826603
|
Verical | Res Thick Film 2512 9.1K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3600 | Buy Now |
DISTI #
7-2176231-2
|
Avnet Abacus | SMD Chip Resistor, 9.1 kOhm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 7-2176231-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105944372
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2000 |
|
$0.4080 | Buy Now |
DISTI #
C1S114403517626
|
Chip1Stop | 3522 9K1 1% 3W RoHS: Compliant Container: Cut Tape | 888 |
|
$0.4030 / $0.8830 | Buy Now |
|
Master Electronics | Res Thick Film 2512 9.1K Ohm 1% 3W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.3304 / $0.6577 | Buy Now |
Part Details for 35229K1FT
35229K1FT CAD Models
35229K1FT Part Data Attributes
|
35229K1FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35229K1FT
TE Connectivity
RES SMD 9.1K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |