Part Details for 352352-1 by TE Connectivity
Overview of 352352-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 352352-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 82 |
|
$2.1450 / $4.9500 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG | 7 |
|
$4.7124 / $6.4260 | Buy Now |
Part Details for 352352-1
352352-1 CAD Models
352352-1 Part Data Attributes
|
352352-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352352-1
TE Connectivity
100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 352352-1
This table gives cross-reference parts and alternative options found for 352352-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352352-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P40PDW145Z1 | Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Cream Insulator, Receptacle | Amphenol FCi | 352352-1 vs HM2P40PDW145Z1 |
HM2P40PDW145E9 | Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Cream Insulator, Receptacle, | Amphenol Communications Solutions | 352352-1 vs HM2P40PDW145E9 |
HM2P40PDW145E9 | Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Cream Insulator, Receptacle | Amphenol FCi | 352352-1 vs HM2P40PDW145E9 |
HM2P40PDW145GF | Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | Amphenol FCi | 352352-1 vs HM2P40PDW145GF |
HM2P07PDW145E9 | Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | Amphenol FCi | 352352-1 vs HM2P07PDW145E9 |
HM2P07PDW145E9 | Board Connector, 100 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | Amphenol Communications Solutions | 352352-1 vs HM2P07PDW145E9 |
5352352-1 | Z-PACK TYPE A 100P MALE HEADER | TE Connectivity | 352352-1 vs 5352352-1 |