Part Details for 35291 by Molex
Overview of 35291 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123529-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. | |
10123529-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header,standard press-fit, 1 side plating. |
Price & Stock for 35291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8553
|
Newark | Sr175-U Single U Eye |Molex 35291 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.7000 / $120.3000 | Buy Now |
DISTI #
77AC8758
|
Newark | Sr175-U Single U Eye |Molex 35291 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9300 / $139.8800 | Buy Now |
DISTI #
10210420
|
TestEquity LLC | Molex 35291 Standard Duty Support Grip, Single "U" Eye, Split Rod, Single Weave, Cable Diameter 44.45-50.55mm (1.750-1.990"), Approximate Break Strength 1197.48kg (2640 lbs) | 0 |
|
$112.9300 | Buy Now |