Part Details for 353-1-048-1-F-RT1-0370 by MPE-Garry GmbH
Overview of 353-1-048-1-F-RT1-0370 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 353-1-048-1-F-RT1-0370
353-1-048-1-F-RT1-0370 CAD Models
353-1-048-1-F-RT1-0370 Part Data Attributes
|
353-1-048-1-F-RT1-0370
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
353-1-048-1-F-RT1-0370
MPE-Garry GmbH
Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.043 inch | |
Body Depth | 0.071 inch | |
Body Length | 1.89 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.0988 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 |
Alternate Parts for 353-1-048-1-F-RT1-0370
This table gives cross-reference parts and alternative options found for 353-1-048-1-F-RT1-0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353-1-048-1-F-RT1-0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353-2-048-1-F-RT0-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 353-1-048-1-F-RT1-0370 vs 353-2-048-1-F-RT0-0370 |
APH-C-2-04-SM-SDA-TN | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | 353-1-048-1-F-RT1-0370 vs APH-C-2-04-SM-SDA-TN |
DF40HC(3.5)-30DS-0.4V(58) | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 353-1-048-1-F-RT1-0370 vs DF40HC(3.5)-30DS-0.4V(58) |
DF40HC(3.0)-30DS-0.4V(58) | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 353-1-048-1-F-RT1-0370 vs DF40HC(3.0)-30DS-0.4V(58) |
APH-C-2-04-SM-SDB-TN | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Central Components Manufacturing | 353-1-048-1-F-RT1-0370 vs APH-C-2-04-SM-SDB-TN |
353-1-048-1-F-RR0-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 353-1-048-1-F-RT1-0370 vs 353-1-048-1-F-RR0-0370 |
353-2-048-1-F-RR1-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 353-1-048-1-F-RT1-0370 vs 353-2-048-1-F-RR1-0370 |
353-1-048-1-F-RR1-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 353-1-048-1-F-RT1-0370 vs 353-1-048-1-F-RR1-0370 |
353-2-048-1-F-RR0-0370 | Board Connector, 48 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 353-1-048-1-F-RT1-0370 vs 353-2-048-1-F-RR0-0370 |