353-3-010-1-F-RR1-0370
MPE-Garry GmbH
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal

Overview of 353-3-010-1-F-RR1-0370 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10073037-002CLF Amphenol Communications Solutions Extended Height eSCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, without dustcover, with pickup cap
10121037-003LF Amphenol Communications Solutions HPCE VT Receptacle 32P36S

CAD Models for 353-3-010-1-F-RR1-0370 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 353-3-010-1-F-RR1-0370 by MPE-Garry GmbH

353-3-010-1-F-RR1-0370
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.125 inch
Body Depth
0.071 inch
Body Length
0.197 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
350VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.3274 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. 353-3-010-1-F-RR1-0370
    MPE-Garry GmbH
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal
    VS

Alternate Parts for 353-3-010-1-F-RR1-0370

This table gives cross-reference parts and alternative options found for 353-3-010-1-F-RR1-0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353-3-010-1-F-RR1-0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
196H1FL112002-01 Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug Ratioplast Electronics 353-3-010-1-F-RR1-0370 vs 196H1FL112002-01
10120045-H02LF Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Latch Amphenol FCi 353-3-010-1-F-RR1-0370 vs 10120045-H02LF
2RS1-02-T-SMT-A-PP-T/R Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc 353-3-010-1-F-RR1-0370 vs 2RS1-02-T-SMT-A-PP-T/R
LX02S Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug AUK Contractors Co Ltd 353-3-010-1-F-RR1-0370 vs LX02S
YBH250-02 Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug YEONHO Electronics Co Ltd 353-3-010-1-F-RR1-0370 vs YBH250-02
DML-02-A-H-T-SMT Board Connector, 2 Contact(s), Female, Right Angle, Surface Mount Terminal, Friction Ramp, Black Insulator Adam Technologies Inc 353-3-010-1-F-RR1-0370 vs DML-02-A-H-T-SMT
2SH-H-02-TS-V0 Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug Adam Technologies Inc 353-3-010-1-F-RR1-0370 vs 2SH-H-02-TS-V0
10116801-002010LF Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Friction Ramp, Black Insulator, Receptacle Amphenol FCi 353-3-010-1-F-RR1-0370 vs 10116801-002010LF
B064-0211-283-Z Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle SMP Technology Inc 353-3-010-1-F-RR1-0370 vs B064-0211-283-Z
A0800HI-02P Board Connector, 2 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Beige Insulator, Plug Joint Tech Electronic Industrial Co Ltd 353-3-010-1-F-RR1-0370 vs A0800HI-02P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 353-3-010-1-F-RR1-0370 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 353-3-010-1-F-RR1-0370 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 353-3-010-1-F-RR1-0370 would you like to use for your alert(s)?
  • Please alert me when 353-3-010-1-F-RR1-0370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 353-3-010-1-F-RR1-0370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 353-3-010-1-F-RR1-0370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 353-3-010-1-F-RR1-0370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 353-3-010-1-F-RR1-0370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 353-3-010-1-F-RR1-0370 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: