Part Details for 3530-22-0101-99 by CnC Tech LLC
Overview of 3530-22-0101-99 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. |
Price & Stock for 3530-22-0101-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2283-ND
|
DigiKey | CONN PLUG 22POS IDC TIN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
595 In Stock |
|
$0.5607 / $1.3700 | Buy Now |
|
Onlinecomponents.com | PCB Connector - Male Wire Connector - Pitch 1.27mm (0.050") 22 Contacts RoHS: Compliant | 0 |
|
$0.5890 / $0.8860 | Buy Now |