-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7984
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4" X 5/8", 1/4" X 1-1/4", 1/4" X 7/8", 1/4" X 1", 6.3Mm X 32Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:- Rohs Compliant: Yes |Keystone 3530 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 596 |
|
$0.1960 / $0.4060 | Buy Now |
DISTI #
36-3530-ND
|
DigiKey | FUSE CLIP CARTRIDGE 15A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4971 In Stock |
|
$0.1613 / $0.4000 | Buy Now |
DISTI #
534-3530
|
Mouser Electronics | Fuse Clips PC 3AG CLIP .020 BRASS RoHS: Compliant | 3974 |
|
$0.1720 / $0.3900 | Buy Now |
|
Future Electronics | 3530 - 15 A Brass Tin Plate Press-In Space Saving PC Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1780 / $0.2150 | Buy Now |
|
Bisco Industries | 1238 |
|
Buy Now | ||
DISTI #
66757089
|
Verical | Fuse Clip 15A Through Hole Pin Min Qty: 21 Package Multiple: 1 | Americas - 1000 |
|
$0.1516 / $3.6965 | Buy Now |
DISTI #
69879946
|
Verical | Fuse Clip 15A Through Hole Pin Min Qty: 21 Package Multiple: 1 | Americas - 115 |
|
$3.3841 / $3.6965 | Buy Now |
DISTI #
69880251
|
Verical | Fuse Clip 15A Through Hole Pin Min Qty: 21 Package Multiple: 1 | Americas - 82 |
|
$3.4822 / $3.6965 | Buy Now |
DISTI #
53832950
|
Verical | Fuse Clip 15A Through Hole Pin Min Qty: 21 Package Multiple: 1 | Americas - 41 |
|
$3.3638 | Buy Now |
|
Bristol Electronics | 333 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy