35301-0340
Molex
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,

Overview of 35301-0340 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
89035-301LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 4 Row Signal Receptacle, Right Angle, Press Peg.
10135301-101LF Amphenol Communications Solutions AirMax VS2®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit.
RTK0EM0009C03402BJ Renesas Electronics Corporation RX Family & RL78 Family CPU Card

Price & Stock for 35301-0340 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H7145
Newark Header Connector, pcb Mount, recept,3 Contacts, pin,0.098 Pitch, pc Tail Terminal, locking |Molex 35301-0340 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 538-35301-0340
Mouser Electronics Headers & Wire Housings 2.5MM HEADER RoHS: Compliant 13259
  • 1 $0.2500
  • 10 $0.2200
  • 100 $0.1680
  • 500 $0.1420
  • 1,000 $0.1160
  • 2,500 $0.1070
  • 10,000 $0.0940
  • 25,000 $0.0870
  • 50,000 $0.0840
$0.0840 / $0.2500 Buy Now

CAD Models for 35301-0340 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 35301-0340 by Molex

35301-0340
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
TUBE PACKAGING
Body Breadth
0.193 inch
Body Depth
0.232 inch
Body Length
0.39 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Copper (Sn/Cu)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
JESD-609 Code
e2
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
SHRD ENDS
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.138 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 35301-0340
    Molex
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
    VS

Alternate Parts for 35301-0340

This table gives cross-reference parts and alternative options found for 35301-0340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35301-0340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35301-0360 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle Molex 35301-0340 vs 35301-0360
1470224-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Ivory Insulator TE Connectivity 35301-0340 vs 1470224-3
5-146288-3 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug TE Connectivity 35301-0340 vs 5-146288-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35301-0340 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35301-0340 by Molex

Select Manufacturer
Which Manufacturer of 35301-0340 would you like to use for your alert(s)?
  • Please alert me when 35301-0340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35301-0340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35301-0340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35301-0340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35301-0340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35301-0340 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: