-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
122 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP353015-3
|
Heilind Electronics | 040 III HD 122POS CAP ASSY H T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP353015-3
|
Interstate Connecting Components | 040 III HD 122POS CAP ASSY H T | 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | - Wire To Board / Wire To Wire Connector ROHS Purchase Online, Ship Immediately | 76 |
|
$6.0380 / $8.2401 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 64 |
|
$6.7089 / $9.1557 | Buy Now |
|
Perfect Parts Corporation | 82752 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353015-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353015-3
TE Connectivity
122 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |