Part Details for 353015-4 by TE Connectivity
Overview of 353015-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353015-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-353015-4-ND
|
DigiKey | 040III HD 122POS CAP ASSY H AU Min Qty: 168 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4763 | Buy Now |
DISTI #
AMP353015-4
|
Heilind Electronics | 040III HD 122POS CAP ASSY H AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 040III HD 122POS CAP ASSY H Au RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
DISTI #
AMP353015-4
|
Interstate Connecting Components | 040III HD 122POS CAP ASSY H AU | 0 |
|
Buy Now | |
DISTI #
353015-4
|
Avnet Abacus | Conn Wire to Board HDR 122 POS Solder RA Thru-Hole Carton Box (Alt: 353015-4) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 040III HD 122POS CAP ASSY H Au RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
Part Details for 353015-4
353015-4 CAD Models
353015-4 Part Data Attributes
|
353015-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353015-4
TE Connectivity
122 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |