-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 H/D-3 PLUG HSG ASSY 17P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3482
|
Newark | Automotive Connectors 040 H/D-3 Plug Hsg Assy 17P Rohs Compliant: Yes |Amp Te Connectivity 353027-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.1800 | Buy Now |
DISTI #
353027-1-ND
|
DigiKey | CONN PLUG HSG 17POS 2.50MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1589 In Stock |
|
$1.6226 / $2.8200 | Buy Now |
DISTI #
353027-1
|
Avnet Americas | Conn High Density PL 17 POS 2.5mm ST Cable Mount - Bag (Alt: 353027-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$1.5686 / $1.7710 | Buy Now |
DISTI #
571-353027-1
|
Mouser Electronics | Automotive Connectors 040 H/D-3 PLUG HSG ASSY 17P RoHS: Compliant | 1128 |
|
$1.7200 / $3.1800 | Buy Now |
DISTI #
70283515
|
RS | Multilock 040 III Series, 2.5mm Pitch 17 Way 3 Row Straight PCB Header | TE Connectivity 353027-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.1200 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
DISTI #
AMP353027-1
|
Heilind Electronics | 040 H/D-3 PLUG HSG ASSY 17P | Americas - 0 in Stock |
|
$1.8603 / $1.8881 | Buy Now |
|
Onlinecomponents.com | 040 H/D-3 PLUG HSG ASSY 17P RoHS: Compliant |
846 In Stock |
|
$1.5700 / $2.1700 | Buy Now |
DISTI #
16344049
|
Verical | Conn Housing PL 17 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 35 Package Multiple: 1 | Americas - 475 |
|
$1.7500 / $1.8200 | Buy Now |
DISTI #
51532515
|
Verical | Conn Housing PL 17 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 100 Package Multiple: 100 Date Code: 1406 | Americas - 200 |
|
$2.8742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353027-1
TE Connectivity
040 H/D-3 PLUG HSG ASSY 17P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.65 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 4.6 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 17 |