Part Details for 353029-2 by TE Connectivity
Overview of 353029-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 353029-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3587
|
Newark | 040 H Density 3 24P Plug Assy |Amp Te Connectivity 353029-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
353029-2-ND
|
DigiKey | CONN PLUG HSG 24POS Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMP353029-2
|
Heilind Electronics | 040 H DENSITY 3 24P PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP353029-2
|
Interstate Connecting Components | 040 H DENSITY 3 24P PLUG ASSY | 0 |
|
Buy Now |
Part Details for 353029-2
353029-2 CAD Models
353029-2 Part Data Attributes
|
353029-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353029-2
TE Connectivity
24 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 24 |
Alternate Parts for 353029-2
This table gives cross-reference parts and alternative options found for 353029-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 353029-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50120-324J | Board Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 353029-2 vs 50120-324J |
SL3-024-SH076/01-95 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 353029-2 vs SL3-024-SH076/01-95 |
54103-G10-08 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 353029-2 vs 54103-G10-08 |
50779-A8H | Board Connector, 24 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 353029-2 vs 50779-A8H |
FP400 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 353029-2 vs FP400 |
1451402410 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 353029-2 vs 1451402410 |
95054-208 | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 353029-2 vs 95054-208 |
95155-108T | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 353029-2 vs 95155-108T |
84977-608H | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 353029-2 vs 84977-608H |
69194-208HLF | Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 353029-2 vs 69194-208HLF |