-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 H/D-3 PLUG HSG ASSY 31P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2163
|
Newark | 040 H/D-3 Plug Hsg Assy 31P Rohs Compliant: Yes |Amp Te Connectivity 353031-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
353031-1-ND
|
DigiKey | CONN PLUG HSG 31POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1094 In Stock |
|
$1.6226 / $2.8200 | Buy Now |
DISTI #
353031-1
|
Avnet Americas | Conn Housing PL 31 POS Crimp ST Cable Mount - Bag (Alt: 353031-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0 |
|
$1.5686 / $1.7710 | Buy Now |
DISTI #
571-353031-1
|
Mouser Electronics | Automotive Connectors 040 H/D-3 PLUG HSG ASSY 31P RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
70287833
|
RS | Rectangular Connector, 040 H/D-3 PLUG HSG ASSY 31P MULTILOCK 040 Series | TE Connectivity 353031-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $6.6200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
DISTI #
AMP353031-1
|
Heilind Electronics | 040 H/D-3 PLUG HSG ASSY 31P | Americas - 0 in Stock |
|
$1.8603 / $1.8881 | Buy Now |
|
Onlinecomponents.com | 040 H/D-3 PLUG HSG ASSY 31P RoHS: Compliant |
900 In Stock |
|
$1.6900 / $2.4700 | Buy Now |
DISTI #
77299921
|
Verical | Conn Housing PL 31 POS Crimp ST Cable Mount Natural Bag Min Qty: 50 Package Multiple: 50 Date Code: 2403 | Americas - 900 |
|
$2.4784 / $3.2715 | Buy Now |
DISTI #
353031-1
|
TTI | Automotive Connectors 040 H/D-3 PLUG HSG ASSY 31P Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353031-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353031-1
TE Connectivity
040 H/D-3 PLUG HSG ASSY 31P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.264 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 4.6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |