-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit® Bag |
1500 Partner Stock |
|
$0.6100 / $1.0050 | Buy Now |
DISTI #
Molex 35317-1820
|
PEI Genesis | REC PR CONN, 18 Contact | 1500 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit® Bag |
1500 Partner Stock |
|
$0.6100 / $1.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35317-1820
Molex
Buy Now
Datasheet
|
Compare Parts:
35317-1820
Molex
18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35317 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |