Part Details for 353212-5 by TE Connectivity
Overview of 353212-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
515903532129311LF | Amphenol Communications Solutions | 32 pin style D female Straight spill |
Price & Stock for 353212-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3619
|
Newark | Connector, Housing, Plug, 32 Position, Product Range:-, Gender:Plug, No. Of Positions:32Positions, Pitch Spacing:-, For Use With:0.040Ii/0.070Ii Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 353212-5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.9000 | Buy Now |
DISTI #
76AC6654
|
Newark | Hd Hybrid I/O Plug Assy 32P A Rohs Compliant: Yes |Amp Te Connectivity 353212-5 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
2266-353212-5-ND
|
DigiKey | CONN PLUG HSG 32POS 3.30MM Min Qty: 15 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
288 In Stock |
|
$4.9600 | Buy Now |
DISTI #
353212-5-ND
|
DigiKey | CONN PLUG HSG 32POS 3.30MM Min Qty: 15 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0049 | Buy Now |
DISTI #
353212-5
|
Avnet Americas | Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount - Trays (Alt: 353212-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.9003 | Buy Now |
DISTI #
571-353212-5
|
Mouser Electronics | Automotive Connectors HD HYBRID I/O PLUG ASSY 32P A RoHS: Compliant | 144 |
|
$2.9900 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
DISTI #
AMP353212-5
|
Heilind Electronics | HD HYBRID I/O PLUG ASSY 32P A | Americas - 0 in Stock |
|
$2.7346 / $2.8174 | Buy Now |
|
Onlinecomponents.com | HD HYBRID I/O PLUG ASSY 32P A RoHS: Compliant |
288 Partner Stock |
|
$3.0300 / $5.0600 | Buy Now |
DISTI #
13689594
|
Verical | Conn Housing PL 32 POS 2.5mm Crimp ST Cable Mount Blue RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 288 |
|
$3.6800 / $4.6500 | Buy Now |
Part Details for 353212-5
353212-5 CAD Models
353212-5 Part Data Attributes
|
353212-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353212-5
TE Connectivity
32 CONTACT(S), MALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.086 inch | |
Body Depth | 0.956 inch | |
Body Length | 1.279 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.13 inch | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .973 N |