Part Details for 35328072 by Aptiv PLC
Overview of 35328072 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35328072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0972
|
Newark | Automotive Conn Housing, Rcpt, 3Way Rohs Compliant: Yes |Aptiv/delphi 35328072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $11.5800 | Buy Now |
DISTI #
829-35328072
|
Mouser Electronics | Automotive Connectors ASM CONN 3 F APEX 2.8 SLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
35328072
|
TTI | Automotive Connectors ASM CONN 3 F APEX 2.8 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Each | Americas - 0 |
|
$10.3400 | Buy Now |
DISTI #
35328072
|
Avnet Abacus | Conn Power Receptacle 3 POS 10mm ST Cable Mount 3 Terminal Single Port (Alt: 35328072) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |