Part Details for 3533 by Pomona Electronics
Overview of 3533 by Pomona Electronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1414
|
Newark | Rf/Coaxial Adapter, Bnc Plug-Bnc Plug, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 3533 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$6.9900 | Buy Now |
DISTI #
501-1135-ND
|
DigiKey | CONN ADAPT PLUG-PLUG BNC 50 OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
297 In Stock |
|
$5.9400 | Buy Now |
DISTI #
565-3533
|
Mouser Electronics | RF Adapters - In Series BNC (M-M) RoHS: Compliant | 527 |
|
$5.9400 | Buy Now |
DISTI #
V99:2348_06887312
|
Arrow Electronics | Conn BNC Adapter 50Ohm ST M/M Gold Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2015 | Americas - 52 |
|
$5.5860 | Buy Now |
DISTI #
70198021
|
RS | Adapter BNC Male to Male Brass Brass Gold 30 VAC/60 VDC (Max.) PTFE | Pomona Electronics 3533 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 32 |
|
$6.1200 / $7.9400 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter M/M 50Ohm ST Gold RoHS: Compliant |
4 In Stock |
|
$6.1500 / $6.9900 | Buy Now |
|
Quest Components | 1 |
|
$0.5740 | Buy Now | |
|
Quest Components | 1 |
|
$5.6700 | Buy Now | |
DISTI #
POM-3533
|
TME | Connector: BNC, 60VDC, -65÷165°C, 50Ω, male, straight Min Qty: 1 | 0 |
|
$6.4700 / $6.9000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 3533
3533 CAD Models
3533 Part Data Attributes:
|
3533
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3533
Pomona Electronics
RF Connector Adapter, BNC-BNC, Cable Mount, Male-Male, Plug-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BNC-BNC | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |