Part Details for 35362-0450 by Molex
Results Overview of 35362-0450 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35362-0450 Information
35362-0450 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 379-3536-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,6.0MM, 100MΩ, no lossy | |
| 61082-104506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 100 Positions. | |
| 61082-204506LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for 35362-0450
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC7154
|
Newark | Wafer 353620450 Rohs Compliant: Yes |Molex 35362-0450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23062 |
|
$0.1270 / $0.1630 | Buy Now |
|
DISTI #
65K4794
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sherlock 35362 Series Rohs Compliant: Yes |Molex 35362-0450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6050 |
|
$0.1480 / $0.2040 | Buy Now |
|
DISTI #
0353620450
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2mm Solder ST Through Hole - Bulk (Alt: 0353620450) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23062 |
|
$0.1261 / $0.1628 | Buy Now |
|
DISTI #
65K4794
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 2mm Solder ST Through Hole - Bulk (Alt: 65K4794) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6150 Partner Stock |
|
$0.2090 / $0.3370 | Buy Now |
|
DISTI #
70255542
|
RS | WIRE-BOARD CONNECTOR, HEADER, 4POS, 2MM, SHERLOCK Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 | RFQ |
|
DISTI #
MOL35362-0450
|
Heilind Electronics | WAFER 353620450 | Americas - 24245 in Stock |
|
$0.1483 / $0.1874 | Buy Now |
|
DISTI #
MX-35362-0450
|
TME | Connector: wire-board, socket, male, PIN: 4, Sherlock, straight, THT Min Qty: 1 | 1809 |
|
$0.1150 / $0.3000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 695259 |
|
RFQ | |
|
|
Component Electronics, Inc | MISC CONN | 5 |
|
$0.2000 / $0.3100 | Buy Now |
US Tariff Estimator: 35362-0450 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 35362-0450
35362-0450 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35362-0450 Part Data Attributes
|
|
35362-0450
Molex
Buy Now
Datasheet
|
Compare Parts:
35362-0450
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | MOLEX LLC | |
| Package Description | LEAD FREE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Molex | |
| Body Breadth | 0.217 inch | |
| Body Depth | 0.335 inch | |
| Body Length | 0.406 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | TIN OVER NICKEL | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Reference Standard | UL | |
| Terminal Length | 0.13 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 35362-0450
This table gives cross-reference parts and alternative options found for 35362-0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35362-0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0353620450 | Molex | $0.1608 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | 35362-0450 vs 0353620450 |
| M22-2200445 | Harwin | $0.2438 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | 35362-0450 vs M22-2200445 |
| 35362-0453 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | 35362-0450 vs 35362-0453 |
| 2402-104-FF-B-K8 | Cooper Industries | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,104 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | 35362-0450 vs 2402-104-FF-B-K8 |
| 35362-0475 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | 35362-0450 vs 35362-0475 |
| 35362-0477 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | 35362-0450 vs 35362-0477 |
| 2402-104-FF-B-K8 | Eaton Corporation | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 35362-0450 vs 2402-104-FF-B-K8 |
| M22-2200446 | Harwin | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, LEAD FREE | 35362-0450 vs M22-2200446 |
| 35362-0456 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | 35362-0450 vs 35362-0456 |
| 353620470 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | 35362-0450 vs 353620470 |
35362-0450 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 35362-0450 is designed to withstand vibrations up to 10G (ISO 16750-3) and is suitable for use in high-vibration environments.
-
Yes, the 35362-0450 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature for the 35362-0450 is 125°C (257°F).
-
No, the 35362-0450 is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.