-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8309
|
Newark | Wtb Connector, Header, 2Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sherlock 35363 Series Rohs Compliant: Yes |Molex 35363-0250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.0340 | Buy Now |
DISTI #
538-35363-0250
|
Mouser Electronics | Headers & Wire Housings 2.0 W/B Wafer Assy R/A 2P RoHS: Compliant | 11065 |
|
$0.1700 / $0.4700 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch Sherlock™ Wire-to-Board Header, Right Angle, with Positive Lock, 2 Circuits, Lead-Free, White, Glass-field RoHS: Compliant | 0 |
|
$0.1580 / $0.1790 | Buy Now |
DISTI #
77315569
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 600 Package Multiple: 1 | Americas - 11745 |
|
$0.1284 / $0.1500 | Buy Now |
DISTI #
3051133
|
element14 Asia-Pacific | WTB CONNECTOR, HEADER, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$0.1965 / $0.4646 | Buy Now |
DISTI #
3051133
|
Farnell | WTB CONNECTOR, HEADER, 2POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 18 |
|
$0.2240 / $0.5043 | Buy Now |
DISTI #
4232591
|
Farnell | RoHS: Compliant Min Qty: 575 Container: Each | 0 |
|
$0.2390 | Buy Now |
DISTI #
10187121
|
TestEquity LLC | Molex 35363-0250 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits, White, Glass-filled | 0 |
|
$0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35363-0250
Molex
Buy Now
Datasheet
|
Compare Parts:
35363-0250
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.217 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 35363-0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35363-0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35363-0253 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Yellow Insulator | Molex | 35363-0250 vs 35363-0253 |
35363-0254 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Blue Insulator | Molex | 35363-0250 vs 35363-0254 |
35363-0251 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 35363-0250 vs 35363-0251 |
35363-0255 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Green Insulator | Molex | 35363-0250 vs 35363-0255 |