-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9335
|
Newark | 2.0 Sherlock W/B Wafer Assy R/A 11P |Molex 35363-1160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6584 |
|
$0.4870 / $0.8490 | Buy Now |
DISTI #
57R9775
|
Newark | 2.0 Sherlock W/B Wafer Assy R/A 11P |Molex 35363-1160 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 | Buy Now |
DISTI #
538-35363-1160
|
Mouser Electronics | Headers & Wire Housings 11 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant | 5186 |
|
$0.3660 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 11 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
6584 Partner Stock |
|
$0.3510 / $0.4466 | Buy Now |
DISTI #
60990670
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder RA Thru-Hole Sherlock Bag Min Qty: 161 Package Multiple: 1 | Americas - 6484 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
4251163
|
Farnell | CONN, R/A HEADER, 11POS, 1ROW, 2MM, TH RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 3500 |
|
$0.4820 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 11 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
6584 Partner Stock |
|
$0.3510 / $0.4466 | Buy Now |
DISTI #
10187132
|
TestEquity LLC | Molex 35363-1160 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 11 Circuits | 6584 |
|
$0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35363-1160
Molex
Buy Now
Datasheet
|
Compare Parts:
35363-1160
Molex
11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35363 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |