-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LIF CONN. SUB PLUG 19P NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6666
|
Newark | Lif Conn. Sub Plug 19P Natural |Amp Te Connectivity 353675-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$1.3500 / $2.1200 | Buy Now |
DISTI #
18R3605
|
Newark | |Amp Te Connectivity 353675-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-353675-1-ND
|
DigiKey | CONN PLUG HSG 19POS NAT Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
267 In Stock |
|
$0.5100 | Buy Now |
DISTI #
353675-1-ND
|
DigiKey | CONN PLUG HSG 19POS NAT Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | LIF CONN. SUB PLUG 19P NATURAL RoHS: Compliant |
267 Partner Stock |
|
$0.5970 / $1.7400 | Buy Now |
DISTI #
17304836
|
Verical | Conn Housing PL 19 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 267 |
|
$0.4800 | Buy Now |
DISTI #
TE Connectivity 353675-1
|
PEI Genesis | Combination Line Connector 19 | 267 |
|
Buy Now | |
|
Master Electronics | LIF CONN. SUB PLUG 19P NATURAL RoHS: Compliant |
267 Partner Stock |
|
$0.5970 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353675-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353675-1
TE Connectivity
LIF CONN. SUB PLUG 19P NATURAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.376 inch | |
Body Depth | 0.711 inch | |
Body Length | 1.173 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |