-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SQUIB AIRBAG/HSG-MAIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3917
|
Newark | Automotive Connectors Squib Airbag/Hsg-Main |Amp Te Connectivity 353744-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883082 |
|
$0.1580 / $0.1980 | Buy Now |
DISTI #
17-353744-7-ND
|
DigiKey | SQUIB AIRBAG/HSG-MAIN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
8888 In Stock |
|
$0.1449 / $0.1900 | Buy Now |
DISTI #
353744-7
|
Avnet Americas | AMP353744-7 - Bulk (Alt: 353744-7) Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1339 / $0.1467 | Buy Now |
DISTI #
AMP353744-7
|
Heilind Electronics | SQUIB AIRBAG/HSG-MAIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUIB AIRBAG/HSG-MAIN RoHS: Compliant |
883082 Partner Stock |
|
$0.1326 / $0.1448 | Buy Now |
DISTI #
65705321
|
Verical | Conn Housing RCP 2 POS 3.07mm Crimp RA Cable Mount Bag Min Qty: 412 Package Multiple: 1 | Americas - 678000 |
|
$0.1400 / $0.1520 | Buy Now |
DISTI #
16599506
|
Verical | Conn Housing RCP 2 POS 3.07mm Crimp RA Cable Mount Bag Min Qty: 412 Package Multiple: 1 | Americas - 205082 |
|
$0.1400 / $0.1520 | Buy Now |
DISTI #
353744-7
|
Avnet Americas | AMP353744-7 - Bulk (Alt: 353744-7) Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1339 / $0.1467 | Buy Now |
DISTI #
AMP353744-7
|
Interstate Connecting Components | SQUIB AIRBAG/HSG-MAIN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 353744-7
|
PEI Genesis | Combination Line Connector | 883082 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353744-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353744-7
TE Connectivity
SQUIB AIRBAG/HSG-MAIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.508 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.571 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.07 mm |