-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REVERSE USB REC 4P E/T BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3615
|
Newark | Reverse Usb Rec 4P E/T Black |Amp Te Connectivity 353928-2 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 | Buy Now |
DISTI #
353928-2-ND
|
DigiKey | CONN RCP USB2.0 TYPEA PNL MNT RA Min Qty: 1050 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9279 | Buy Now |
DISTI #
353928-2
|
Avnet Americas | Conn USB RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray - Tape and Reel (Alt: 353928-2) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$6.0754 / $6.8593 | Buy Now |
DISTI #
571-353928-2
|
Mouser Electronics | USB Connectors REVERSE USB REC 4P E/T BLACK RoHS: Compliant | 0 |
|
$6.7700 | Order Now |
DISTI #
AMP353928-2
|
Heilind Electronics | STD USB TYPE A, R/A, SMT, OFFS | Americas - 0 in Stock |
|
$7.2051 | Buy Now |
|
Onlinecomponents.com | Std USB Type A, R/A, SMT, Offset, Panel | 0 |
|
$6.2700 / $17.6000 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$9.2786 / $13.9179 | Buy Now |
DISTI #
AMP353928-2
|
Interstate Connecting Components | STD USB TYPE A, R/A, SMT, OFFS | 0 |
|
$7.2051 | Buy Now |
|
Master Electronics | Std USB Type A, R/A, SMT, Offset, Panel | 0 |
|
$6.2700 / $17.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353928-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353928-2
TE Connectivity
REVERSE USB REC 4P E/T BLACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.073 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |