-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMBOSS ASSY 1-353583-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3616
|
Newark | Emboss Assy 1-353583-4 |Amp Te Connectivity 353929-4 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.0800 | Buy Now |
DISTI #
353929-4-ND
|
DigiKey | CONN RCP USB2.0 TYPEA PNL MNT RA Min Qty: 1050 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1785 | Buy Now |
DISTI #
353929-4
|
Avnet Americas | Conn USB RCP 4 POS Solder RA SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: 353929-4) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$2.7481 / $3.1027 | Buy Now |
DISTI #
571-353929-4
|
Mouser Electronics | USB Connectors EMBOSS ASSY 1-353583-4 RoHS: Compliant | 0 |
|
$3.0300 / $3.1600 | Order Now |
DISTI #
AMP353929-4
|
Heilind Electronics | EMBOSS ASSY 1-353583-4 | Americas - 0 in Stock |
|
$3.2591 / $3.3078 | Buy Now |
|
Onlinecomponents.com | Std USB Type A, R/A, SMT, Offset, Panel | 0 |
|
$2.7500 / $5.7500 | Buy Now |
DISTI #
AMP353929-4
|
Interstate Connecting Components | EMBOSS ASSY 1-353583-4 | 0 |
|
$3.2591 / $3.3078 | Buy Now |
|
Master Electronics | Std USB Type A, R/A, SMT, Offset, Panel | 0 |
|
$2.7500 / $5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353929-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353929-4
TE Connectivity
EMBOSS ASSY 1-353583-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.073 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |