Part Details for 3540-10P-CV1(50) by Hirose Electric Co Ltd
Overview of 3540-10P-CV1(50) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for 3540-10P-CV1(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3540-10P-CV1(50)-ND
|
DigiKey | CONN MULTI-PURP PLUG 10P SLD STR Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.8204 | Buy Now |
DISTI #
3540-10P-CV1(50)
|
Avnet Americas | Connector Interface I/O Plug 10 Position 1.6mm Solder Straight Through Hole - Trays (Alt: 3540-10P-CV1(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-354010PCV150
|
Mouser Electronics | I/O Connectors 10P F STRAIGHT PLUG SOLDER GOLD PLATED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003965167
|
Sager | I/O Connectors 10P F STRAIGHT PLUG SOLDER GOLD PLATED | 0 |
|
Buy Now |
Part Details for 3540-10P-CV1(50)
3540-10P-CV1(50) CAD Models
3540-10P-CV1(50) Part Data Attributes
|
3540-10P-CV1(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3540-10P-CV1(50)
Hirose Electric Co Ltd
Long life interface connectors; HRS No: 235-0018-6 50; No. of Positions: 10; Connector Type: Cable; Contact Gender: Female; Contact Spacing (mm): 1.6; Terminal Pitch (mm): 1.6; Termination Style: Soldering; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 125; Mating/Unmating Cycles: 20000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -40 to 85; General Description: Plug; Straight; Push-pull lock; Attached Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |