Part Details for 3540-16P-CV(57) by Hirose Electric Co Ltd
Overview of 3540-16P-CV(57) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for 3540-16P-CV(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3540-16P-CV(57)-ND
|
DigiKey | CONN MULTI-PURP PLUG 16P SLD STR Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$15.2796 | Buy Now |
DISTI #
3540-16P-CV(57)
|
Avnet Americas | Connector Interface I/O Plug 16 Position 1.6mm Solder Straight Through Hole - Trays (Alt: 3540-16P-CV(57)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003965170
|
Sager | I/O Connectors PLUG CABLE MOUNT 16 POS | 0 |
|
Buy Now |
Part Details for 3540-16P-CV(57)
3540-16P-CV(57) CAD Models
3540-16P-CV(57) Part Data Attributes
|
3540-16P-CV(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3540-16P-CV(57)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |