Part Details for 354000 by TE Connectivity
Overview of 354000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8213
|
Newark | Mezzanine Conn, Herma, 54Pos, 2Row |Erni Te Connectivity 354000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6400 / $4.0400 | Buy Now |
|
Onlinecomponents.com | MICROS STV 54 407 188 9999 0007 J 3 3540 RoHS: Compliant | 0 |
|
$3.6700 / $7.6800 | Buy Now |
DISTI #
354000-E
|
TTI | Board to Board & Mezzanine Connectors 54-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$4.7400 / $4.8400 | Buy Now |
DISTI #
000000000005442851
|
Sager | Board to Board & Mezzanine Connectors 54P 0.8MM PITCH B-B SMT VERT MALE/FML Min Qty: 800 | 0 |
|
$6.8300 | Buy Now |
|
Master Electronics | MICROS STV 54 407 188 9999 0007 J 3 3540 RoHS: Compliant | 0 |
|
$3.6700 / $7.6800 | Buy Now |