There are no models available for this part yet.
Overview of 354005-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 354005-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H2256
|
Newark | Blade, Shear |Amp Te Connectivity 354005-4 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 / $89.4400 | Buy Now | |
DISTI #
3937-354005-4-ND
|
DigiKey | BLADE, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$141.8180 / $156.4200 | Buy Now | |
DISTI #
354005-4-ND
|
DigiKey | BLADE, SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7400 | Buy Now | |
DISTI #
354005-4
|
Avnet Americas | BLADE, SHEAR - Bulk (Alt: 354005-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 5 Factory Stock |
|
$66.3750 / $79.8750 | Buy Now | |
DISTI #
571-354005-4
|
Mouser Electronics | Bench Top Tools BLADE, SHEAR | 0 |
|
$79.4900 / $83.6600 | Order Now | |
Future Electronics | BLADE, SHEAR Application Tooling RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$77.4700 / $81.3500 | Buy Now | ||
DISTI #
AMP354005-4
|
Heilind Electronics | BLADE, SHEAR | Americas - 1 in Stock |
|
$70.8750 / $82.0946 | Buy Now | |
Onlinecomponents.com | Blade, Shear |
9 In Stock 5 Factory Stock |
|
$63.9500 / $87.2800 | Buy Now | ||
DISTI #
54287383
|
Verical | Blade, Shear RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 8 |
|
$86.1900 / $113.4640 | Buy Now | |
DISTI #
354005-4
|
TTI | Bench Top Tools BLADE, SHEAR Min Qty: 3 Package Multiple: 3 Container: Each | Americas - 0 |
|
$65.1500 / $72.2600 | Buy Now |
CAD Models for 354005-4 by TE Connectivity
Part Data Attributes for 354005-4 by TE Connectivity
354005-4
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
354005-4TE ConnectivityVS
-