There are no models available for this part yet.
Overview of 354005-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 354005-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H2257
|
Newark | Blade, Shear |Amp Te Connectivity 354005-5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0000 / $119.2500 | Buy Now | |
DISTI #
3937-354005-5-ND
|
DigiKey | BLADE SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$198.6000 | Buy Now | |
DISTI #
354005-5-ND
|
DigiKey | BLADE SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.9867 | Buy Now | |
DISTI #
354005-5
|
Avnet Americas | BLADE, SHEAR - Bulk (Alt: 354005-5) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
$88.5000 / $106.5000 | Buy Now | |
DISTI #
571-354005-5
|
Mouser Electronics | Bench Top Tools BLADE, SHEAR MAG-W APP EQUP TOOL | 0 |
|
$110.6800 / $121.7500 | Order Now | |
Future Electronics | BLADE, SHEAR RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$97.5000 / $102.3800 | Buy Now | ||
DISTI #
AMP354005-5
|
Heilind Electronics | BLADE, SHEAR | Americas - 0 in Stock |
|
$101.2500 / $112.5000 | Buy Now | |
Onlinecomponents.com | Tools And Accessories, Blade, Shear |
7 In Stock 9 Factory Stock |
|
$94.0400 / $116.3700 | Buy Now | ||
DISTI #
60699595
|
Verical | Tools And Accessories, Blade, Shear RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 6 |
|
$126.7500 / $151.2810 | Buy Now | |
DISTI #
AMP354005-5
|
Interstate Connecting Components | BLADE, SHEAR | 0 |
|
$101.2500 / $112.5000 | Buy Now |