Part Details for 354005-7 by TE Connectivity
Overview of 354005-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354005-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-354005-7-ND
|
DigiKey | SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$895.1100 | Buy Now |
DISTI #
354005-7-ND
|
DigiKey | SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$509.0400 | Buy Now |
DISTI #
354005-7
|
Avnet Americas | SHEAR - Bulk (Alt: 354005-7) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$396.4800 / $477.1200 | Buy Now |
DISTI #
571-354005-7
|
Mouser Electronics | Bench Top Tools SHEAR | 0 |
|
$478.3900 / $502.0600 | Order Now |
DISTI #
AMP354005-7
|
Heilind Electronics | SHEAR | Americas - 0 in Stock |
|
$453.6000 / $504.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$453.6000 / $480.1000 | Buy Now | |
DISTI #
AMP354005-7
|
Interstate Connecting Components | SHEAR | 0 |
|
$453.6000 / $504.0000 | Buy Now |
|
Master Electronics | 0 |
|
$453.6000 / $480.1000 | Buy Now |