Part Details for 354005-8 by TE Connectivity
Overview of 354005-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354005-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-354005-8-ND
|
DigiKey | BLADE,SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$802.8000 | Buy Now |
DISTI #
354005-8-ND
|
DigiKey | BLADE,SHEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.0133 | Buy Now |
DISTI #
354005-8
|
Avnet Americas | BLADE,SHEAR - Bulk (Alt: 354005-8) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 8 Factory Stock |
|
$355.1800 / $427.4200 | Buy Now |
DISTI #
571-354005-8
|
Mouser Electronics | Bench Top Tools BLADESHEAR | 0 |
|
$428.5600 / $449.7600 | Order Now |
DISTI #
AMP354005-8
|
Heilind Electronics | BLADE,SHEAR | Americas - 0 in Stock |
|
$406.3500 / $451.5001 | Buy Now |
|
Onlinecomponents.com | 8 Factory Stock |
|
$406.3500 / $430.0900 | Buy Now | |
DISTI #
AMP354005-8
|
Interstate Connecting Components | BLADE,SHEAR | 0 |
|
$406.3500 / $451.5001 | Buy Now |
|
Powell Electronics | BLADE,SHEAR Min Qty: 3 | 5 |
|
$463.0800 | Buy Now |
|
Master Electronics | 8 Factory Stock |
|
$406.3500 / $430.0900 | Buy Now |