Part Details for 354022KJT by TE Connectivity
Overview of 354022KJT by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354022KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3824
|
Newark | Res, 22K, 5%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 354022KJT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.4950 / $0.8330 | Buy Now |
DISTI #
96AC7993
|
Newark | Res, 22K, 5%, 4W, 2817, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 354022KJT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4060 | Buy Now |
DISTI #
A143598CT-ND
|
DigiKey | RES 3540 22K 5% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3730 In Stock |
|
$0.3159 / $1.4600 | Buy Now |
DISTI #
2-2176402-4
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176402-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.3103 / $0.3503 | Buy Now |
DISTI #
279-354022KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 22K 5% RoHS: Compliant | 1767 |
|
$0.3140 / $0.8900 | Buy Now |
|
Onlinecomponents.com | 3540 22K 5% | 0 |
|
$0.3106 / $0.6506 | Buy Now |
DISTI #
2-2176402-4
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176402-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.3103 / $0.3503 | Buy Now |
DISTI #
2-2176402-4
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 2-2176402-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3230794
|
element14 Asia-Pacific | RES, 22K, 5%, 4W, 2817, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1935 |
|
$0.3202 / $0.4356 | Buy Now |
DISTI #
3230794RL
|
element14 Asia-Pacific | RES, 22K, 5%, 4W, 2817, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 1935 |
|
$0.3202 | Buy Now |
Part Details for 354022KJT
354022KJT CAD Models
354022KJT Part Data Attributes:
|
354022KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354022KJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 22000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |