Part Details for 3540240KFT by TE Connectivity
Overview of 3540240KFT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3540240KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0657
|
Newark | Res, 240K, 1%, 4W, 2817, Thick Film, Resistance:240Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 3540240KFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1530 | Buy Now |
DISTI #
97AC0658
|
Newark | Res, 240K, 1%, 4W, 2817, Thick Film, Resistance:240Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 3540240KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.5500 | Buy Now |
DISTI #
A143506CT-ND
|
DigiKey | RES 3540 240K 1% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3824 / $1.9700 | Buy Now |
DISTI #
97AC0657
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0657) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.7620 | Buy Now |
DISTI #
3-2176401-1
|
Avnet Americas | SMD Chip Resistor, 240 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176401-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.4206 / $0.4749 | Buy Now |
DISTI #
279-3540240KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 240K 1% RoHS: Compliant | 0 |
|
$0.4170 | Order Now |
|
Onlinecomponents.com | 3540 240K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
DISTI #
3-2176401-1
|
Avnet Abacus | SMD Chip Resistor, 240 kOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 3-2176401-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 240K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
Part Details for 3540240KFT
3540240KFT CAD Models
3540240KFT Part Data Attributes
|
3540240KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3540240KFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |