Part Details for 35403R3FT by TE Connectivity
Overview of 35403R3FT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35403R3FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC2453
|
Newark | Res, 3R3, 1%, 4W, 2817, Thick Film, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35403R3FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1945 |
|
$0.7220 | Buy Now |
DISTI #
96AC7745
|
Newark | Res, 3R3, 1%, 4W, 2817, Thick Film, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35403R3FT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.7020 | Buy Now |
DISTI #
A143389CT-ND
|
DigiKey | RES 3540 3R3 1% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2592 In Stock |
|
$0.5466 / $1.9500 | Buy Now |
DISTI #
1-2176400-3
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176400-3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.5369 / $0.6061 | Buy Now |
DISTI #
97AC2453
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC2453) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1945 Partner Stock |
|
$0.9720 | Buy Now |
DISTI #
279-35403R3FT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 3R3 1% RoHS: Compliant | 0 |
|
$0.5440 / $0.5460 | Order Now |
|
Onlinecomponents.com | 3540 3R3 1% RoHS: Compliant | 0 |
|
$0.5370 / $1.1260 | Buy Now |
DISTI #
1-2176400-3
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 1-2176400-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 3R3 1% RoHS: Compliant | 0 |
|
$0.5370 / $1.1260 | Buy Now |
Part Details for 35403R3FT
35403R3FT CAD Models
35403R3FT Part Data Attributes
|
35403R3FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35403R3FT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 3.3ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |