Part Details for 3540470KJT by TE Connectivity
Overview of 3540470KJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3540470KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3903
|
Newark | Res, 470K, 5%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3540470KJT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.5900 | Buy Now |
DISTI #
97AC0932
|
Newark | Res, 470K, 5%, 4W, 2817, Thick Film, Resistance:470Kohm, Resistance Tolerance:± 5%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 3540470KJT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4060 | Buy Now |
DISTI #
A143614CT-ND
|
DigiKey | RES 3540 470K 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.3128 / $1.4600 | Buy Now |
DISTI #
4-2176402-0
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176402-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.3103 / $0.3503 | Buy Now |
DISTI #
279-3540470KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 470K 5% RoHS: Compliant | 0 |
|
$0.3140 / $0.3220 | Order Now |
|
Onlinecomponents.com | 3540 470K 5% RoHS: Compliant | 0 |
|
$0.3106 / $0.6506 | Buy Now |
DISTI #
4-2176402-0
|
Avnet Abacus | SMD Chip Resistor, 470 kOhm, � 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 4-2176402-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 470K 5% RoHS: Compliant | 0 |
|
$0.3106 / $0.6506 | Buy Now |
Part Details for 3540470KJT
3540470KJT CAD Models
3540470KJT Part Data Attributes
|
3540470KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3540470KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |