-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3898
|
Newark | Res, 47K, 1%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 354047KFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1890 |
|
$0.7180 / $1.0800 | Buy Now |
DISTI #
96AC7749
|
Newark | Res, 47K, 1%, 4W, 2817, Thick Film, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 354047KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.5500 | Buy Now |
DISTI #
96AC9799
|
Newark | Res, 47K, 1%, 4W, 2817, Thick Film, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 354047KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6300 | Buy Now |
DISTI #
A143489CT-ND
|
DigiKey | RES 3540 47K 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5970 In Stock |
|
$0.4287 / $1.9800 | Buy Now |
DISTI #
1-2176401-4
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176401-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.4206 / $0.4749 | Buy Now |
DISTI #
279-354047KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 47K 1% RoHS: Compliant | 3964 |
|
$0.4260 / $1.7700 | Buy Now |
|
Onlinecomponents.com | 3540 47K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
DISTI #
1-2176401-4
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 1-2176401-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 47K 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
354047KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354047KFT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |