-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC4486
|
Newark | Res, 4K7, 1%, 4W, 2817, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35404K7FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1530 | Buy Now |
DISTI #
97AC1990
|
Newark | Res, 4K7, 1%, 4W, 2817, Thick Film, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 35404K7FT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.5500 | Buy Now |
DISTI #
A143465CT-ND
|
DigiKey | RES 3540 4K7 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3945 In Stock |
|
$0.4282 / $1.7800 | Buy Now |
DISTI #
8-2176400-9
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176400-9) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4206 / $0.4748 | Buy Now |
DISTI #
97AC4486
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC4486) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.7620 | Buy Now |
DISTI #
279-35404K7FT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 4K7 1% RoHS: Compliant | 0 |
|
$0.4260 / $0.4450 | Order Now |
|
Onlinecomponents.com | 3540 4K7 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
DISTI #
61148275
|
Verical | Surface Mount Resistors Min Qty: 327 Package Multiple: 1 | Americas - 2000 |
|
$0.2236 / $0.2398 | Buy Now |
DISTI #
8-2176400-9
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 8-2176400-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 4K7 1% RoHS: Compliant | 0 |
|
$0.4210 / $0.8818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35404K7FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35404K7FT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |