Part Details for 354082RJT by TE Connectivity
Overview of 354082RJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354082RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3964
|
Newark | Res, 82R, 5%, 4W, 2817, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 354082RJT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1740 |
|
$0.5950 | Buy Now |
DISTI #
97AC2283
|
Newark | Res, 82R, 5%, 4W, 2817, Thick Film, Resistance:82Ohm, Resistance Tolerance:± 5%, Power Rating:4W, Resistor Case/Package:2817 [7143 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3540 Series Rohs Compliant: Yes |Cgs Te Connectivity 354082RJT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4060 | Buy Now |
DISTI #
A143569CT-ND
|
DigiKey | RES 3540 82R 5% Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3566 In Stock |
|
$0.2834 / $1.4600 | Buy Now |
DISTI #
9-2176401-4
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176401-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.2783 | Buy Now |
DISTI #
279-354082RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3540 82R 5% RoHS: Compliant | 0 |
|
$0.3070 / $0.3140 | Order Now |
|
Onlinecomponents.com | 3540 82R 5% RoHS: Compliant | 0 |
|
$0.3106 / $0.6506 | Buy Now |
DISTI #
9-2176401-4
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 5%, 4 W, 2817 [7143 Metric], Thick Film, High Power (Alt: 9-2176401-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3540 82R 5% RoHS: Compliant | 0 |
|
$0.3106 / $0.6506 | Buy Now |
Part Details for 354082RJT
354082RJT CAD Models
354082RJT Part Data Attributes
|
354082RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354082RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 4W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2817
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |