Part Details for 354094-E by TE Connectivity
Overview of 354094-E by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 354094-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5405
|
Newark | Smc Male Connector Rohs Compliant: Yes |Erni Te Connectivity 354094-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$1.7200 | Buy Now |
DISTI #
62AK8244
|
Newark | Conn, R/A Hdr, 16Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 354094-E Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 1120 |
|
$2.2300 / $2.3700 | Buy Now |
DISTI #
2684-354094-ECT-ND
|
DigiKey | 16-PIN, RIGHT ANGLE, SMT Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
679 In Stock |
|
$2.1515 / $3.9800 | Buy Now |
DISTI #
354094-E
|
Avnet Americas | Conn Shrouded Header 16 POS 1.27mm Solder RA SMD T/R (Alt: 354094-E) RoHS: Not Compliant Min Qty: 560 Package Multiple: 560 Lead time: 6 Weeks, 3 Days | 560 |
|
$1.4219 / $1.7282 | Buy Now |
DISTI #
305-354094
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16-PIN, RIGHT ANGLE, SMT RoHS: Compliant | 1432 |
|
$2.1500 / $3.6800 | Buy Now |
|
Future Electronics | SMCB 16 M AB VV 7-03 CL * 0007 137 E004 RoHS: Non Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 1120Box |
|
$2.0600 / $2.1200 | Buy Now |
DISTI #
ERN354094
|
Heilind Electronics | SMC MALE CONNECTOR 16-PIN RIGHT ANGLE SMT | Americas - 0 in Stock |
|
$2.0755 / $2.4307 | Buy Now |
|
Onlinecomponents.com | SMCB 16 M AB VV 7-03 CL * 0007 137 E004 RoHS: Compliant |
250 In Stock |
|
$2.0600 / $3.6900 | Buy Now |
DISTI #
58820066
|
Verical | Conn Shrouded Header (4 Sides) M 16 POS 1.27mm Solder RA Side Entry SMD T/R Min Qty: 105 Package Multiple: 105 | Americas - 105 |
|
$3.1414 | Buy Now |
DISTI #
354094-E
|
TTI | Board to Board & Mezzanine Connectors 16-PIN, RIGHT ANGLE, SMT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.2200 / $3.6400 | Buy Now |
Part Details for 354094-E
354094-E CAD Models
354094-E Part Data Attributes:
|
354094-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354094-E
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.394 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |