Part Details for 3540S-762-502L by Bourns Inc
Overview of 3540S-762-502L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3540S-762-502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3540S-762-502L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 5 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: 3540S-762-502L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |