There are no models available for this part yet.
Overview of 354108 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 354108 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn DIN 41612 Receptacle 6Power/42Signal POS 2.54mm Solder ST Through Hole RoHS: Compliant |
52 In Stock |
|
$4.5200 / $8.3400 | Buy Now | ||
DISTI #
000000000002622541
|
Sager | DIN 41612 Connectors 42/6P 2.54MM VER FML TYPE M 4MM SLDR Min Qty: 62 | 0 |
|
$6.4400 / $9.6600 | Buy Now | |
Master Electronics | Conn DIN 41612 Receptacle 6Power/42Signal POS 2.54mm Solder ST Through Hole RoHS: Compliant |
52 In Stock |
|
$4.5200 / $8.3400 | Buy Now |