Part Details for 354178-E by TE Connectivity
Overview of 354178-E by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 354178-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5411
|
Newark | Microspeed Female Connector Rohs Compliant: Yes |Erni Te Connectivity 354178-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$14.6100 | Buy Now |
DISTI #
62AK8256
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 354178-E Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 240 |
|
$10.3600 / $11.9400 | Buy Now |
DISTI #
62AK8255
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 354178-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $16.2100 | Buy Now |
DISTI #
2684-354178-ECT-ND
|
DigiKey | 50-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$9.5388 / $14.4700 | Buy Now |
DISTI #
354178-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 1mm Solder ST SMD T/R (Alt: 354178-E) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 1 Days | 240 |
|
$7.6857 / $9.2489 | Buy Now |
DISTI #
305-354178
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT RoHS: Compliant | 89 |
|
$9.5300 / $14.2700 | Buy Now |
DISTI #
V72:2272_14680617
|
Arrow Electronics | PCB Connector Assembly Type PCB Mount Receptacle, Connector System Board-to-Board, Header Type Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1849 Container: Cut Strips | Americas - 1 |
|
$9.0150 | Buy Now |
|
Future Electronics | MSPEED 50 F SMD F8 B AB VV 137 094 * * E RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 1 Container: Box | 0Box |
|
$7.2400 | Buy Now |
DISTI #
ERN354178
|
Heilind Electronics | MICROSPEED FEMALE CONNECTOR 50-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$10.5053 / $10.6776 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 F SMD F8 B AB VV 137 094 * * E RoHS: Compliant | 0 |
|
$8.0900 / $16.9300 | Buy Now |
Part Details for 354178-E
354178-E CAD Models
354178-E Part Data Attributes:
|
354178-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354178-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks, 5 Days | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.216 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.079 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |