Part Details for 354181-E by TE Connectivity
Overview of 354181-E by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 354181-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8262
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 354181-E Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 240 |
|
$10.9000 / $12.5500 | Buy Now |
DISTI #
74AK5414
|
Newark | Microspeed Female Connector Rohs Compliant: Yes |Te Connectivity 354181-E Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.4500 / $17.0600 | Buy Now |
DISTI #
2684-354181-ECT-ND
|
DigiKey | 50-PIN, VERTICAL, SMT/THR Min Qty: 1 Lead time: 61 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$8.5628 / $15.2200 | Buy Now |
DISTI #
354181-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 354181-E) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 61 Weeks, 0 Days | 240 |
|
$8.0833 / $9.7273 | Buy Now |
DISTI #
305-354181
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR RoHS: Compliant | 119 |
|
$10.0300 / $15.1400 | Buy Now |
|
Future Electronics | MSPEED 50 F SMDTHR F10 B AB VV 137 094 * RoHS: Non Compliant pbFree: Yes Min Qty: 240 Package Multiple: 1 Container: Box | 0Box |
|
$8.8500 | Buy Now |
DISTI #
ERN354181
|
Heilind Electronics | MICROSPEED FEMALE CONNECTOR 50-PIN VERTICAL SMT/THR | Americas - 0 in Stock |
|
$11.0487 / $11.2299 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 F SMDTHR F10 B AB VV 137 094 * RoHS: Compliant | 0 |
|
$8.5000 / $17.8100 | Buy Now |
DISTI #
354182-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$10.6700 / $14.0000 | Buy Now |
DISTI #
354181-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN, VERTICAL, SMT/THR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$9.4100 / $11.0900 | Buy Now |
Part Details for 354181-E
354181-E CAD Models
354181-E Part Data Attributes:
|
354181-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354181-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 61 Weeks | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.216 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.079 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |