Part Details for 354188-E by TE Connectivity
Overview of 354188-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 354188-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354188-ECT-ND
|
DigiKey | 50-PIN, VERTICAL, SMT/THR Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
170 In Stock |
|
$9.7274 / $15.6200 | Buy Now |
DISTI #
354188-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 354188-E) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Lead time: 38 Weeks, 5 Days | 170 |
|
$7.9508 / $9.5678 | Buy Now |
DISTI #
305-354188
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT/THR RoHS: Compliant | 113 |
|
$9.7200 / $15.2600 | Buy Now |
|
Future Electronics | MSPEED 50 M SMDTHR M10 B AB VV 137 094 * RoHS: Non Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 Container: Reel | 170Reel |
|
$6.5900 | Buy Now |
DISTI #
ERN354188
|
Heilind Electronics | MICROSPEED MALE CONNECTOR 50-PIN VERTICAL SMT/THR | Americas - 127 in Stock |
|
$10.8676 / $11.0458 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 M SMDTHR M10 B AB VV 137 094 * RoHS: Compliant | 0 |
|
$8.3300 / $17.3100 | Buy Now |
DISTI #
354188-E
|
TTI | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT/THR RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 170 Container: Reel | Americas - 0 |
|
$11.0100 / $12.0700 | Buy Now |
DISTI #
354188-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 354188-E) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Lead time: 38 Weeks, 5 Days | 170 |
|
$7.9508 / $9.5678 | Buy Now |
DISTI #
354188-E
|
Avnet Americas | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 354188-E) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Lead time: 38 Weeks, 5 Days | 170 |
|
$7.9508 / $9.5678 | Buy Now |
DISTI #
354188-E
|
Avnet Abacus | Conn Stacking Header 50 POS 1mm Solder ST Surface Mount/Through Hole T/R (Alt: 354188-E) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 8 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 354188-E
354188-E CAD Models
354188-E Part Data Attributes
|
354188-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354188-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks, 5 Days | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.266 inch | |
Body Depth | 0.543 inch | |
Body Length | 1.139 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |