Part Details for 3541H-1-502 by Bourns Inc
Overview of 3541H-1-502 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3541H-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | POT 5K OHM 7/8" HYBRITRON 2W | 6 |
|
$18.0050 | Buy Now |
|
Quest Components | POT 5K OHM 7/8" HYBRITRON 2W | 8 |
|
$32.5200 / $34.2316 | Buy Now |
|
Quest Components | POT 5K OHM 7/8" HYBRITRON 2W | 12 |
|
$26.3150 / $27.7000 | Buy Now |
Part Details for 3541H-1-502
3541H-1-502 CAD Models
3541H-1-502 Part Data Attributes:
|
3541H-1-502
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3541H-1-502
Bourns Inc
Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 10 Turn(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | CONCENTRIC SHAFT AVAILABLE | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Manufacturer Series | 3541 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 3541H-1-502
This table gives cross-reference parts and alternative options found for 3541H-1-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3541H-1-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1BA-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1BA-502A |
3549H-1BA-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1BA-502B |
3549H-1BE-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1BE-502B |
3549H-1BB-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1BB-502A |
3549H-1AB-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1AB-502B |
3549H-1BD-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1BD-502A |
3549H-1AE-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1AE-502B |
3549H-1BC-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1BC-502A |
3549H-1AC-502B | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1AC-502B |
3549H-1AC-502A | Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-502 vs 3549H-1AC-502A |