Part Details for 3541H-1-102L by Bourns Inc
Overview of 3541H-1-102L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3541H-1-102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3541H-1-102L-ND
|
DigiKey | POT 1K OHM 2W HYBRITRON LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Tray |
200 In Stock |
|
$46.8069 / $67.7900 | Buy Now |
DISTI #
3541H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3541H-1-102L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$39.9513 / $45.3846 | Buy Now |
DISTI #
88K8200
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Bulk (Alt: 88K8200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$48.6700 / $64.1000 | Buy Now |
DISTI #
652-3541H-1-102L
|
Mouser Electronics | Precision Potentiometers 7/8"HYBR 1Kohms 0.25% 10turn RoHS: Compliant | 11 |
|
$46.8000 / $58.1600 | Buy Now |
DISTI #
70153722
|
RS | Potentiometer Wirewound 1 kOhms 10 Turns Pwr 2W Shaft Dia 0.2497 In 3541 Series | Bourns 3541H-1-102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 167 |
|
$61.2700 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount. RoHS: Compliant |
250 In Stock |
|
$42.0800 / $58.9800 | Buy Now |
DISTI #
3541H-1-102L
|
TTI | Precision Potentiometers 7/8"HYBR 1Kohms 0.25% 10turn pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 64 In Stock |
|
$42.4700 / $56.1500 | Buy Now |
DISTI #
3541H-1-102L
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3541H-1-102L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$39.9513 / $45.3846 | Buy Now |
DISTI #
88K8200
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Bulk (Alt: 88K8200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$48.6700 / $64.1000 | Buy Now |
DISTI #
3541H-1-102L
|
TME | Potentiometer: shaft, 1kΩ, 2W, ±10%, 6.35mm, linear, Hybritron® Min Qty: 5 | 0 |
|
$45.5000 | RFQ |
Part Details for 3541H-1-102L
3541H-1-102L CAD Models
3541H-1-102L Part Data Attributes
|
3541H-1-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3541H-1-102L
Bourns Inc
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.23 mm | |
Package Length | 19.05 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | LUG | |
Tolerance | 10% |
Alternate Parts for 3541H-1-102L
This table gives cross-reference parts and alternative options found for 3541H-1-102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3541H-1-102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3549H-1BA-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1BA-102A |
3549H-1BD-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1BD-102B |
3549H-1AD-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1AD-102B |
3549H-1AC-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1AC-102A |
3549H-1AE-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1AE-102A |
3549H-1AA-102B | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1AA-102B |
3549H-1BD-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1BD-102A |
3549H-1AA-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1AA-102A |
3549H-1AD-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1AD-102A |
3549H-1BC-102A | Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3541H-1-102L vs 3549H-1BC-102A |