Part Details for 3542-2 by Pomona Electronics
Overview of 3542-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3542-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F358
|
Newark | Pin Tip Jack, 1500V, 5A, Red, Connector Type:Tip Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:1.5Kv, Current Rating:5A, Wire Size Awg Max:-, Insulator Colour:Red, Product Range:Model 3542 Series, Colour:Red Rohs Compliant: Yes |Pomona 3542-2 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 11 |
|
$48.9900 | Buy Now |
DISTI #
501-1092-ND
|
DigiKey | CONN TIP JACK THRD RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1068 In Stock |
|
$4.1636 / $4.2900 | Buy Now |
DISTI #
565-3542-2
|
Mouser Electronics | Test Plugs & Test Jacks 3542-2,PIN TIP JACK GOLD PL (RED) RoHS: Compliant | 2039 |
|
$4.2300 / $4.2400 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Tip Jack F 1 POS ST Panel Mount 1 Port RoHS: Compliant |
792 In Stock |
|
$4.3100 / $4.9000 | Buy Now |
|
Quest Components | JACK,PIN TIP,GOLD,PANEL MOUNT,10/PKG,RED | 679 |
|
$3.4350 / $9.3681 | Buy Now |
|
Quest Components | JACK,PIN TIP,GOLD,PANEL MOUNT,10/PKG,RED | 168 |
|
$5.7770 / $9.3681 | Buy Now |
|
Quest Components | JACK,PIN TIP,GOLD,PANEL MOUNT,10/PKG,RED | 16 |
|
$6.2454 / $9.3681 | Buy Now |
|
Quest Components | JACK,PIN TIP,GOLD,PANEL MOUNT,10/PKG,RED | 12 |
|
$6.4000 / $9.6000 | Buy Now |
|
Quest Components | JACK,PIN TIP,GOLD,PANEL MOUNT,10/PKG,RED | 58 |
|
$4.9000 / $10.5000 | Buy Now |
Part Details for 3542-2
3542-2 CAD Models
3542-2 Part Data Attributes
|
3542-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3542-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | FEMALE, PANEL, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |